Vishay JANTX2N4858 technical specifications.
| Package/Case | TO-18 |
| Drain to Source Voltage (Vdss) | 500mV |
| Gate to Source Voltage (Vgs) | -40V |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay JANTX2N4858 to view detailed technical specifications.
No datasheet is available for this part.