The JM38510/11102BCA is a dual 14-pin DIP military multiplexer/demultiplexer from Vishay. It operates over a temperature range of -55 to 125 degrees Celsius and is screened to MIL-M-38510 level. The device has a nominal supply voltage of 15V and can handle a maximum operating temperature of 125 degrees Celsius. It is packaged in a 14-pin DIP with a width of 7.62mm and a length of 18.54mm.
Vishay JM38510/11102BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 18.54 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-M-38510 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay JM38510/11102BCA to view detailed technical specifications.
No datasheet is available for this part.