SPDT, 1 Func, 1 Channel, JFET, MBCY10, METAL CAN-10
Vishay JM38510/11106BIA technical specifications.
| Package/Case | Metal |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay JM38510/11106BIA to view detailed technical specifications.
No datasheet is available for this part.