Vishay K100J10C0GF5TH5 technical specifications.
| Capacitance | 10pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.3mm |
| Dielectric | C0G |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay K100J10C0GF5TH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.