Radial ceramic capacitor with 1nF capacitance and 50V DC rating. Features C0G/NP0 dielectric for stable performance across a -55°C to 125°C operating temperature range. Dipped package with straight radial leads on a 0.098-inch pitch, suitable for through-hole PCB mounting. This RoHS compliant component offers 5% tolerance and is supplied on tape and reel.
Vishay K102J15C0GF5TL2 technical specifications.
| Capacitance | 1nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 4mm |
| Height - Seated (Max) | 0.22inch |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Straight |
| Length | 4mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K102J15C0GF5TL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.