Radial multilayer ceramic capacitor with 1nF capacitance and 100V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range, with a 5% tolerance. Dipped package with 5mm lead pitch and 0.5mm lead diameter, designed for through-hole mounting. Supplied on tape and reel, this RoHS compliant component is suitable for various electronic applications.
Vishay K102J20C0GH5TH5 technical specifications.
| Capacitance | 1nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.005644oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K102J20C0GH5TH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.