Radial multilayer ceramic capacitor with 1nF capacitance and 200V DC rating. Features X7R dielectric, 10% tolerance, and a 5mm lead pitch. Designed for through-hole mounting with a maximum operating temperature of 125°C. Packaged in tape and reel for automated assembly.
Vishay K102K15X7RK5TH5 technical specifications.
| Capacitance | 1nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.5mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height | 4mm |
| Height - Seated (Max) | 0.1inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.005291oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K102K15X7RK5TH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.