Radial multilayer ceramic capacitor with 1nF capacitance and 100V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range, with a 10% tolerance. Dipped package with 2.5mm lead pitch and 0.5mm lead diameter for through-hole mounting. Bulk packaged with 5000 units per package.
Vishay K102K20C0GH53L2 technical specifications.
| Capacitance | 1nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.2mm |
| Dielectric | C0G |
| Height | 5mm |
| Height - Seated (Max) | 0.062inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.005644oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K102K20C0GH53L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.