Radial multilayer ceramic capacitor with 10nF capacitance and 5% tolerance. Features a C0G dielectric, 50V DC rating, and a maximum operating temperature of 125°C. Dipped package with 5mm lead pitch and 0.5mm lead diameter, designed for through-hole mounting. Supplied in bulk packaging.
Vishay K103J20C0GF53H5 technical specifications.
| Capacitance | 10nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.2mm |
| Dielectric | C0G |
| Height | 5mm |
| Height - Seated (Max) | 0.1inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005644oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K103J20C0GF53H5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.