Radial multilayer ceramic capacitor with 10nF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dipped package with formed radial leads, 5mm pitch, suitable for through-hole mounting. Dimensions include 2.5mm depth and width, 2.6mm thickness, with a 500µm diameter. Packaged in an ammo pack, this RoHS compliant component operates from -55°C to 125°C.
Vishay K103K15X7RF5UH5 technical specifications.
| Capacitance | 10nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.5mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height - Seated (Max) | 0.1inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Formed Leads |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005644oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K103K15X7RF5UH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.