
Radial multilayer ceramic capacitor with 10nF capacitance and 50V DC rating. Features Y5V dielectric, ±80% tolerance, and a maximum operating temperature of 85°C. Dipped package with 5mm lead pitch and 0.5mm lead diameter, designed for through-hole mounting. Packaged on tape and reel, this component contains lead and is RoHS compliant.
Vishay K103Z15Y5VF5TH5 technical specifications.
| Capacitance | 10nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.5mm |
| Diameter | 500um |
| Dielectric | Y5V |
| Height | 4mm |
| Height - Seated (Max) | 0.257inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005644oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K103Z15Y5VF5TH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.