
Radial multilayer ceramic capacitor with 100nF capacitance and 50V DC rated voltage. Features X7R dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dipped package with 5mm lead pitch and 30mm lead length, suitable for through-hole PCB mounting. RoHS compliant and supplied in bulk packaging.
Vishay K104K10X7RF53H5 technical specifications.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.3mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height | 3.6mm |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay K104K10X7RF53H5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
