
Radial multilayer ceramic capacitor with 100nF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and a temperature range of -55°C to 125°C. Through-hole mounting with a 2.5mm lead pitch and a dipped package. Supplied in an ammo pack with 2500 units.
Vishay K104K10X7RF5UL2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.3mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height - Seated (Max) | 0.062inch |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Straight |
| Length | 0.142inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.003527oz |
| Width | 0.091inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K104K10X7RF5UL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
