Vishay K104K15X7RF55K2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 2.5mm |
| Dielectric | X7R |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay K104K15X7RF55K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.