The K104K15X7RF5WH5 is a ceramic capacitor from Vishay with a capacitance of 0.1uF, a voltage rating of 50VDC, and a tolerance of 10%. It has a standard technology and a negative capacitance tolerance of -10. The capacitor is designed for through-hole mounting and has a radial termination style with a 5mm pitch. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay K104K15X7RF5WH5 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 4(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay K104K15X7RF5WH5 to view detailed technical specifications.
No datasheet is available for this part.