Vishay K104K20X7RH5UK5 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 500um |
| Dielectric | X7R |
| Height - Seated (Max) | 0.138inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Kinked |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 3.2mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K104K20X7RH5UK5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.