Radial multilayer ceramic capacitor with 100nF capacitance and 50V DC rating. Features X7R dielectric, 20% tolerance, and a 5mm lead pitch. Operates from -55°C to 125°C and is housed in a dipped package with formed radial leads for through-hole mounting. Supplied on tape and reel, this lead-free component is RoHS compliant.
Vishay K104M15X7RF5TH5 technical specifications.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.5mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height | 4mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005644oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K104M15X7RF5TH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.