
Radial multilayer ceramic capacitor with 100nF capacitance and 25V DC rating. Features Y5V dielectric with a wide tolerance of -20% to 80% and a maximum operating temperature of 85°C. Dipped package with 5mm lead pitch and 0.5mm lead diameter, designed for through-hole PCB mounting. Packaged in tape and reel.
Vishay K104Z15Y5VE5TH5 technical specifications.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.5mm |
| Diameter | 500um |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 4mm |
| Height - Seated (Max) | 0.257inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 80% |
| Voltage | 50V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.005644oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K104Z15Y5VE5TH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
