Radial multilayer ceramic capacitor with 1µF capacitance and 50V DC rating. Features X7R dielectric, 20% tolerance, and a maximum operating temperature of 125°C. Dipped package with 5mm lead pitch and 0.5mm lead diameter, suitable for through-hole mounting. Dimensions include 5mm length, 5mm width, and 3.2mm thickness.
Vishay K105M20X7RF53H5 technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.2mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height | 5mm |
| Lead Diameter | 0.5mm |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 3.2mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005644oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K105M20X7RF53H5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.