Radial multilayer ceramic capacitor with 1µF capacitance and 25V DC rating. Features Y5V dielectric with a wide tolerance of -20% to 80% and a maximum operating temperature of 85°C. This through-hole component has a 5mm height, 0.197-inch lead pitch, and is supplied on tape and reel.
Vishay K105Z20Y5VE5TH5 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 500um |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 5mm |
| Height - Seated (Max) | 0.297inch |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Formed Leads |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 3.2mm |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K105Z20Y5VE5TH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.