1uF radial multilayer ceramic capacitor with a Y5V dielectric, offering a wide capacitance tolerance of -20% to 80% and a 25V DC voltage rating. Features a 2.5mm lead pitch, 5mm height, and operates within a temperature range of -30°C to 85°C. This through-hole component is constructed from ceramic dielectric material and is supplied in cut tape packaging.
Vishay K105Z20Y5VE5TL2 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 500um |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 5mm |
| Height - Seated (Max) | 0.259inch |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Straight |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | Mono-Kap™ K |
| Thickness | 3.2mm |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K105Z20Y5VE5TL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.