Radial multilayer ceramic capacitor with 1.2nF capacitance and 100V DC rating. Features X7R dielectric with 20% tolerance, operating from -55°C to 125°C. Radial leads with a 5mm pitch and 0.157" length are suitable for through-hole mounting. Dimensions include a 0.098" width, 0.157" length, and 0.1" seated height. Packaged in bulk, this RoHS compliant component offers a 2.5mm depth and 2.6mm thickness.
Vishay K122M15X7RH53H5 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height - Seated (Max) | 0.1inch |
| Lead Length | 30mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Formed Leads |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K122M15X7RH53H5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.