
Multilayer Ceramic Capacitor (MLCC) with 12nF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a radial through-hole package with 2.5mm lead pitch. Operates from -55°C to 125°C, with a maximum seated height of 0.062 inches and a lead length of 30mm. RoHS compliant and supplied in bulk packaging.
Vishay K123K15X7RH53L2 technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.6mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height - Seated (Max) | 0.062inch |
| Lead Length | 30mm |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Straight |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K123K15X7RH53L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.