Vishay K151K15X7RH55K2 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Mono-Kap™ K |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay K151K15X7RH55K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.