This 0.0015uF ceramic capacitor is rated for 200VDC with a tolerance of 5%. It has a C0G dielectric and is available in a through hole package with a radial termination style. Operating temperature range is -55°C to 200°C. The capacitor is suitable for general electronic applications.
Vishay K152J20C0GK6UH5H technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Tradename | HOTcap® |
| Height | 5.1(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay K152J20C0GK6UH5H to view detailed technical specifications.
No datasheet is available for this part.