Multilayer Ceramic Capacitor (MLCC) with 1.5nF capacitance and 100V DC rating. Features X7R dielectric, 20% tolerance, and a radial package with 5mm diameter and 0.197-inch lead pitch. Operates from -55°C to 125°C, with a maximum seated height of 0.1 inch. Through-hole mount, RoHS compliant, and supplied on tape and reel.
Vishay K152M15X7RH5TH5 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height - Seated (Max) | 0.1inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Formed Leads |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K152M15X7RH5TH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.