Radial multilayer ceramic capacitor with 15nF capacitance and 50V DC rating. Features Y5V dielectric with a wide tolerance of -20% to 80% and operates across a temperature range of -30°C to 85°C. This through-hole component has a 5mm lead pitch and is supplied on tape and reel for automated assembly.
Vishay K153Z15Y5VF5TH5 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Diameter | 500um |
| Dielectric | Y5V |
| Height - Seated (Max) | 0.1inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Formed Leads |
| Length | 0.157inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K153Z15Y5VF5TH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.