Radial multilayer ceramic capacitor with 1.8nF capacitance and 5% tolerance. Features a C0G dielectric and 50V DC rating, operating from -55°C to 125°C. This through-hole component has a 2.5mm lead pitch and is supplied on tape and reel.
Vishay K182J15C0GF5TL2 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.22inch |
| Lead Free | Contains Lead |
| Lead Length | 30mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K182J15C0GF5TL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.