Radial multilayer ceramic capacitor with 1.8nF capacitance and 500V DC rating. Features X7R dielectric, 10% tolerance, and a -55°C to 125°C operating temperature range. This through-hole component has a 5mm radial lead pitch and is supplied on tape and reel.
Vishay K182K15X7RL5UH5 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height - Seated (Max) | 0.1inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Formed Leads |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K182K15X7RL5UH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.