
Radial multilayer ceramic capacitor with 0.0022µF capacitance and 50VDC rating. Features X7R dielectric, 5% tolerance, and a 5mm terminal pitch. Through-hole mounting with a 0.5mm lead diameter and outside crimp standoff. Operates from -55°C to 125°C with a maximum seated plane height of 7.5mm.
Vishay K222J15X7RF5UK5 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Outside Crimp Standoff |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Length (mm) | 4(Max) |
| Product Depth (mm) | 2.6(Max) |
| Product Height (mm) | 4(Max) |
| Seated Plane Height (mm) | 7.5(Max) |
| Product Weight (g) | 0.15 |
| Number of Terminals | 2 |
| Size (mm) | 4 X 2.6 X 4 |
| Capacitance | 0.0022uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Dipped |
| Microwave Application | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay K222J15X7RF5UK5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.