Radial multilayer ceramic capacitor with 2.2nF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dipped package with 5mm radial leads, 0.197-inch lead pitch, and through-hole mounting. RoHS compliant and supplied in an ammo pack.
Vishay K222K10X7RF5UH5 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.3mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height - Seated (Max) | 0.242inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Formed Leads |
| Length | 0.142inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.003527oz |
| Width | 0.091inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K222K10X7RF5UH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.