The Mono-Kap K 27pF 100V 10% C0G Radial Through Hole Capacitor is a multilayer ceramic capacitor with a capacitance of 27 picofarads and a voltage rating of 100 volts. It has a tolerance of 10% and is constructed with a C0G dielectric material. The capacitor is packaged in a radial lead style and is designed for through hole mounting. It has an operating temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Vishay K270K15C0GH53L2 technical specifications.
| Capacitance | 27pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.6mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.062inch |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Straight |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K270K15C0GH53L2 to view detailed technical specifications.
No datasheet is available for this part.