Radial multilayer ceramic capacitor with 3.3nF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range, with a 5% tolerance. Dipped package with 5mm lead pitch, suitable for through-hole mounting. Packaged on tape and reel.
Vishay K332J20C0GF5TH5 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.297inch |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Flat |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K332J20C0GF5TH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.