Radial multilayer ceramic capacitor featuring 3.3nF capacitance and 100V DC rating. Dielectric material is X7R with a 10% tolerance. Component has a 2.5mm lead pitch and 2.5mm thickness, designed for through-hole mounting. Operating temperature range spans -55°C to 125°C.
Vishay K332K15X7RH53L2 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height - Seated (Max) | 0.062inch |
| Lead Length | 30mm |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Straight |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K332K15X7RH53L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.