Radial multilayer ceramic capacitor with 330nF capacitance and 50V DC rating. Features X7R dielectric, 5% tolerance, and a wide operating temperature range of -55°C to 125°C. Housed in a radial package with formed leads, a 0.197-inch lead pitch, and a seated height of 0.1 inch. This through-hole component is supplied on tape and reel, with 3000 units per package, and is RoHS compliant.
Vishay K334J20X7RF5TH5 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.2mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height - Seated (Max) | 0.1inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Formed Leads |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 3.2mm |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K334J20X7RF5TH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.