The Vishay K470J15C0GK53L2 is a 47pF ceramic capacitor with a voltage rating of 200V. It is constructed as a radial capacitor with a lead pitch of 2.5mm and a length of 4mm. The capacitor has a C0G dielectric and is rated for operation between -55°C and 125°C. It is available in a bulk packaging and is compliant with RoHS regulations.
Vishay K470J15C0GK53L2 technical specifications.
| Capacitance | 47pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay K470J15C0GK53L2 to view detailed technical specifications.
No datasheet is available for this part.