The Mono-Kap K ceramic capacitor features a capacitance of 47pF and a voltage rating of 50V. It has a tolerance of 10% and is constructed with a C0G dielectric. The capacitor is available in a radial package with a lead pitch of 2.5mm and a length of 4mm. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay K470K15C0GF53L2 technical specifications.
| Capacitance | 47pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.6mm |
| Dielectric | C0G |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay K470K15C0GF53L2 to view detailed technical specifications.
No datasheet is available for this part.