This ceramic capacitor features a capacitance of 470pF and a voltage rating of 50VDC with a tolerance of 5%. It has a dielectric of C0G and is designed for through hole mounting with a radial termination style. The operating temperature range is -55°C to 200°C. The capacitor is a multilayer ceramic type with a dipped case style and a terminal pitch of 2.5mm.
Vishay K471J15C0GF53L2H technical specifications.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Tradename | HOTcap® |
| Height | 3.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay K471J15C0GF53L2H to view detailed technical specifications.
No datasheet is available for this part.