Vishay K474Z20Y5VE5TH5 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 500um |
| Dielectric Material | Ceramic |
| Height | 5mm |
| Height - Seated (Max) | 0.297inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | Mono-Kap™ |
| Thickness | 3.2mm |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K474Z20Y5VE5TH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.