Radial multilayer ceramic capacitor with 470nF capacitance and 25V DC rating. Features Y5V dielectric with a wide tolerance of -20% to +80%. Dipped package with 2.5mm lead pitch, suitable for through-hole mounting. Operates from -30°C to 85°C and is supplied on tape and reel.
Vishay K474Z20Y5VE5TL2 technical specifications.
| Capacitance | 470nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.2mm |
| Diameter | 500um |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.22inch |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 3.2mm |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K474Z20Y5VE5TL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.