
Multilayer Ceramic Capacitor (MLCC) with 560pF capacitance and 500V DC rated voltage. Features X7R dielectric, 20% tolerance, and a radial package with 5mm lead pitch. Operates across a temperature range of -55°C to 125°C. Through-hole mounting with formed leads, supplied in tape and reel packaging.
Vishay K561M15X7RL5UH5 technical specifications.
| Capacitance | 560pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height - Seated (Max) | 0.1inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Formed Leads |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K561M15X7RL5UH5 to view detailed technical specifications.
No datasheet is available for this part.