Vishay K682K10X7RF5WH5 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Mono-Kap™ K |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay K682K10X7RF5WH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.