Radial multilayer ceramic capacitor with 680nF capacitance and 50V DC rating. Features Y5V dielectric with a wide tolerance of -20% to +80%. Designed for through-hole mounting with a 5mm radial lead pitch and a maximum operating temperature of 85°C. Packaged on tape and reel for automated assembly.
Vishay K684Z20Y5VF5TH5 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.2mm |
| Diameter | 500um |
| Dielectric | Y5V |
| Height - Seated (Max) | 0.1inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Formed Leads |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 3.2mm |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K684Z20Y5VF5TH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.