Radial multilayer ceramic capacitor with 82nF capacitance and 100V DC rating. Features X7R dielectric with 10% tolerance, operating from -55°C to 125°C. Housed in a radial package with a 5mm lead pitch and 3.2mm thickness, designed for through-hole mounting. Bulk packaged for high-volume applications.
Vishay K823K20X7RH53H5 technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.2mm |
| Diameter | 500um |
| Dielectric | X7R |
| Height - Seated (Max) | 0.1inch |
| Lead Length | 30mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Formed Leads |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ |
| Termination | Radial |
| Thickness | 3.2mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K823K20X7RH53H5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.