The KBJ406G is a general purpose rectifier diode from Vishay with a maximum repetitive reverse voltage of 600V and a maximum forward surge current of 270A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a rail/tube format and is not RoHS compliant. It measures 25.2mm in length, 15.3mm in height, and 4.8mm in width.
Vishay KBJ406G technical specifications.
| Forward Current | 4A |
| Height | 15.3mm |
| Length | 25.2mm |
| Max Forward Surge Current (Ifsm) | 270A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay KBJ406G to view detailed technical specifications.
No datasheet is available for this part.