Vishay KBL04/1 technical specifications.
| Average Rectified Current | 4A |
| Current Rating | 4A |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Output Current | 4A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay KBL04/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.