The KBL06-E4 is a bridge rectifier diode from Vishay with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It features a single terminal position and a pin count of 4. The diode element material is silicon and the diode type is a bridge rectifier diode. The component has a maximum reverse voltage of 600 volts and a minimum breakdown voltage of 600 volts.
Vishay KBL06-E4 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -50 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay KBL06-E4 to view detailed technical specifications.
No datasheet is available for this part.