Vishay KBP206G technical specifications.
| Capacitance | 25pF |
| Current Rating | 2A |
| Element Configuration | Single |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 2A |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay KBP206G to view detailed technical specifications.
No datasheet is available for this part.