
The KBP208G is a general purpose rectifier diode with a maximum repetitive reverse voltage of 800V and a maximum forward surge current of 260A. It operates over a temperature range of -55°C to 150°C. The diode is packaged in a through hole configuration and is available in a rail/Tube packaging format. The KBP208G is compliant with Reach SVHC regulations but not RoHS compliant.
Vishay KBP208G technical specifications.
| Forward Current | 2A |
| Height | 10.6mm |
| Length | 14.75mm |
| Max Forward Surge Current (Ifsm) | 260A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Width | 3.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay KBP208G to view detailed technical specifications.
No datasheet is available for this part.