Vishay KBP210G technical specifications.
| Capacitance | 25pF |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Output Current | 2A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay KBP210G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.